HN0101600031 | |
---|---|
DigiKey Part Number | HN0101600031-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0101600031 |
Description | CONN PIN 20-26AWG SILVER CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 20-26 AWG Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |