HN01 015 0052 2 | |
---|---|
DigiKey Part Number | 889-HN0101500522TR-ND - Tape & Reel (TR) 889-HN0101500522CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN01 015 0052 2 |
Description | CONTACT PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 1.5mm Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.09 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.42700 | ¥54.27 |
25 | ¥4.87680 | ¥121.92 |
50 | ¥4.50220 | ¥225.11 |
100 | ¥4.16150 | ¥416.15 |
250 | ¥3.75680 | ¥939.20 |
500 | ¥3.48276 | ¥1,741.38 |
1,000 | ¥3.23409 | ¥3,234.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.00853 | ¥6,017.06 |
4,000 | ¥2.80418 | ¥11,216.72 |
6,000 | ¥2.69372 | ¥16,162.32 |
10,000 | ¥2.56346 | ¥25,634.60 |
14,000 | ¥2.48278 | ¥34,758.92 |
20,000 | ¥2.40145 | ¥48,029.00 |