FG 0300 146 4 | |
---|---|
DigiKey Part Number | FG03001464-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | FG 0300 146 4 |
Description | REMOVAL TOOL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Heavy Duty Contacts, 12-20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Heavy Duty Contacts, 12-20 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,434.08000 | ¥1,434.08 |
5 | ¥1,347.17200 | ¥6,735.86 |
10 | ¥1,303.70900 | ¥13,037.09 |
25 | ¥1,260.25440 | ¥31,506.36 |