C146P06002G8 | |
---|---|
DigiKey Part Number | C146P06002G8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146P06002G8 |
Description | FRAME FIXED MALE SZE6 FOR 2MOD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Module Male Heavy Duty Docking, Carrier Shell Frame Size E6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Male | |
Size | E6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.42000 | ¥63.42 |
10 | ¥57.10300 | ¥571.03 |
30 | ¥53.78733 | ¥1,613.62 |
50 | ¥52.41000 | ¥2,620.50 |
100 | ¥51.03030 | ¥5,103.03 |
250 | ¥48.56304 | ¥12,140.76 |