C14610B0101021 | |
---|---|
DigiKey Part Number | 889-1565-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0101021 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | E10 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.57000 | ¥133.57 |
10 | ¥118.36100 | ¥1,183.61 |
30 | ¥113.80700 | ¥3,414.21 |
50 | ¥109.25440 | ¥5,462.72 |
100 | ¥103.18410 | ¥10,318.41 |
250 | ¥94.07976 | ¥23,519.94 |
500 | ¥88.01026 | ¥44,005.13 |
1,000 | ¥80.72668 | ¥80,726.68 |