C14610A0061021 | |
---|---|
DigiKey Part Number | 889-1534-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0061021 |
Description | INSERT MALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | E6 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |
10 | ¥88.12400 | ¥881.24 |
30 | ¥84.73333 | ¥2,542.00 |
50 | ¥81.34280 | ¥4,067.14 |
100 | ¥76.82410 | ¥7,682.41 |
250 | ¥70.04572 | ¥17,511.43 |
500 | ¥65.52672 | ¥32,763.36 |
1,000 | ¥60.10382 | ¥60,103.82 |