C146 10E024 941 1 | |
---|---|
DigiKey Part Number | 361-1166-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10E024 941 1 |
Description | CONN PNL ASSY BOTTOM ENTRY 24P |
Customer Reference | |
Detailed Description | 24 Panel Connector Assembly Bottom Entry Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Bottom Entry | |
Number of Positions | 24 | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Panel Connector Assembly | |
Includes | 2 pcs - 1 Female Insert, 1 Housing | |
Base Product Number |