C146 10A004 901 15 | |
---|---|
DigiKey Part Number | C14610A00490115-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10A004 901 15 |
Description | MODULE MALE 4POS CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 4 Position Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Copper Alloy | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥154.61500 | ¥1,546.15 |