C01600U0000201 | |
---|---|
DigiKey Part Number | 889-1514-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01600U0000201 |
Description | CONN PROTECTIVE COVER 1 BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | 1 | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Water Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥105.35350 | ¥10,535.35 |