C016 00U000 011 2 | |
---|---|
DigiKey Part Number | 889-C01600U0000112-ND |
Manufacturer | |
Manufacturer Product Number | C016 00U000 011 2 |
Description | CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16-3 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | C Series Circular Connector | |
Shell Size - Insert | 16-3 | |
Material | - | |
Features | Lanyard | |
Color | Black | |
Base Product Number |