AX-MARK9 | |
---|---|
DigiKey Part Number | 889-2117-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-MARK9 |
Description | CONN MARKING SLEEVE WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Marking Sleeve White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Marking Sleeve | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.43700 | ¥44.37 |
25 | ¥4.25400 | ¥106.35 |
50 | ¥4.16540 | ¥208.27 |
100 | ¥3.98350 | ¥398.35 |
250 | ¥3.62136 | ¥905.34 |
500 | ¥3.25922 | ¥1,629.61 |
1,000 | ¥3.18781 | ¥3,187.81 |