AX-MARK6 | |
---|---|
DigiKey Part Number | 889-2114-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-MARK6 |
Description | CONN MARKING SLEEVE BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Marking Sleeve Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Marking Sleeve | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.30800 | ¥63.08 |
25 | ¥6.05240 | ¥151.31 |
50 | ¥5.92340 | ¥296.17 |
100 | ¥5.66670 | ¥566.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/172/MFG_AX-MARK0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/024/MFG_AX-MARK1_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/291/557/MFG_AX-MARK2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/369/863/MFG_AX-MARK3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/033/MFG_AX-MARK4_tmb.jpg)