AX-BOOT-1 | |
---|---|
DigiKey Part Number | 889-AX-BOOT-1-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-BOOT-1 |
Description | AX SERIES PLASTIC BROWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.45655 | ¥6,456.55 |