ATV46-18PSB-BUSCKIT | |
---|---|
DigiKey Part Number | 889-ATV46-18PSB-BUSCKIT-ND |
Manufacturer | |
Manufacturer Product Number | ATV46-18PSB-BUSCKIT |
Description | 18-WAY COMPLETE BUSS KIT, INCLUD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Header, Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Header, Receptacle | |
Values | 21 pcs - 18 Position Circuit Plug, Receptacle, 20 ~ 16 AWG Crimp Terminals, Wedgelock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥289.40022 | ¥26,046.02 |