ATV04-18PB-RR01 | |
---|---|
DigiKey Part Number | ATV04-18PB-RR01-ND |
Manufacturer | |
Manufacturer Product Number | ATV04-18PB-RR01 |
Description | CONN RCPT HSG 18POS 16-22AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATV04-18PB-RR01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.94000 | ¥73.94 |
10 | ¥66.54100 | ¥665.41 |
25 | ¥62.68480 | ¥1,567.12 |
50 | ¥61.07680 | ¥3,053.84 |
200 | ¥59.46885 | ¥11,893.77 |
400 | ¥53.04000 | ¥21,216.00 |
600 | ¥49.82538 | ¥29,895.23 |
1,000 | ¥44.03923 | ¥44,039.23 |