ATV04-18PB-BUS | |
---|---|
DigiKey Part Number | 889-ATV04-18PB-BUS-ND |
Manufacturer | |
Manufacturer Product Number | ATV04-18PB-BUS |
Description | 18-WAY RECEPTACLE, KEY B, BUSS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.01000 | ¥171.01 |
10 | ¥148.19500 | ¥1,481.95 |
25 | ¥140.46000 | ¥3,511.50 |
50 | ¥138.42560 | ¥6,921.28 |
180 | ¥122.13956 | ¥21,985.12 |
360 | ¥113.99700 | ¥41,038.92 |
540 | ¥111.55422 | ¥60,239.28 |