ATV02-18PD | |
---|---|
DigiKey Part Number | ATV02-18PD-ND |
Manufacturer | |
Manufacturer Product Number | ATV02-18PD |
Description | CONN RCPT HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATV02-18PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | IP67, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.29000 | ¥121.29 |
10 | ¥107.50600 | ¥1,075.06 |
25 | ¥103.37120 | ¥2,584.28 |
50 | ¥99.23620 | ¥4,961.81 |
100 | ¥93.72360 | ¥9,372.36 |
300 | ¥85.45410 | ¥25,636.23 |
500 | ¥79.94080 | ¥39,970.40 |
1,000 | ¥73.32512 | ¥73,325.12 |