ATV02-18PC-RR01 | |
---|---|
DigiKey Part Number | ATV02-18PC-RR01-ND |
Manufacturer | |
Manufacturer Product Number | ATV02-18PC-RR01 |
Description | CONN RCPT HSG 18POS 16-22AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | ATV02-18PC-RR01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP67, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.94000 | ¥120.94 |
10 | ¥107.16600 | ¥1,071.66 |
25 | ¥103.04000 | ¥2,576.00 |
50 | ¥98.92060 | ¥4,946.03 |
100 | ¥93.42450 | ¥9,342.45 |
300 | ¥85.18117 | ¥25,554.35 |
500 | ¥79.68550 | ¥39,842.75 |
1,000 | ¥73.09082 | ¥73,090.82 |