ATP4P-BT | |
---|---|
DigiKey Part Number | 889-ATP4P-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATP4P-BT |
Description | BOOT FOR 4 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATP4P-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥10.14100 | ¥101.41 |
25 | ¥9.72760 | ¥243.19 |
50 | ¥9.52020 | ¥476.01 |
100 | ¥9.10610 | ¥910.61 |
400 | ¥8.27855 | ¥3,311.42 |
800 | ¥7.24374 | ¥5,794.99 |
1,200 | ¥6.62282 | ¥7,947.38 |
2,800 | ¥6.00195 | ¥16,805.46 |