ATP4P-BT-BK | |
---|---|
DigiKey Part Number | 889-ATP4P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP4P-BT-BK |
Description | BOOT FOR 4 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATP4P-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.63000 | ¥8.63 |
10 | ¥7.27200 | ¥72.72 |
25 | ¥6.97920 | ¥174.48 |
50 | ¥6.83100 | ¥341.55 |
100 | ¥6.53370 | ¥653.37 |
400 | ¥5.93970 | ¥2,375.88 |
800 | ¥5.22860 | ¥4,182.88 |