ATP2S-BT | |
---|---|
DigiKey Part Number | 889-ATP2S-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATP2S-BT |
Description | BOOT FOR 2 POSITION PLUGS, GREY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATP2S-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.34400 | ¥123.44 |
25 | ¥11.81680 | ¥295.42 |
50 | ¥11.55320 | ¥577.66 |
100 | ¥11.02780 | ¥1,102.78 |
400 | ¥9.97725 | ¥3,990.90 |
800 | ¥9.24508 | ¥7,396.06 |