ATP2S-BT-YW | |
---|---|
DigiKey Part Number | 889-ATP2S-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATP2S-BT-YW |
Description | BOOT FOR 2 POSITION PLUGS, YELLO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATP2S-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥4.55200 | ¥45.52 |
25 | ¥4.36320 | ¥109.08 |
50 | ¥4.27260 | ¥213.63 |
100 | ¥4.08610 | ¥408.61 |
400 | ¥3.71463 | ¥1,485.85 |
800 | ¥3.26991 | ¥2,615.93 |