ATP2P-BT | |
---|---|
DigiKey Part Number | 889-ATP2P-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATP2P-BT |
Description | BOOT FOR 2 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATP2P-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.25360 | ¥156.34 |
50 | ¥6.12260 | ¥306.13 |
100 | ¥5.85560 | ¥585.56 |