ATP06-6S-CAP | |
---|---|
DigiKey Part Number | 889-ATP06-6S-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-CAP |
Description | DUST CAP FOR 6 POSITION PLUG, GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ATP Series™ Plugs |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-CAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 6 | |
For Use With/Related Products | ATP Series™ Plugs | |
Features | IP68/IP69K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥13.75500 | ¥137.55 |
25 | ¥13.17360 | ¥329.34 |
50 | ¥12.88100 | ¥644.05 |
200 | ¥12.29490 | ¥2,458.98 |
400 | ¥11.12405 | ¥4,449.62 |
600 | ¥10.30773 | ¥6,184.64 |