ATP04-4P-PM07GEC | |
---|---|
DigiKey Part Number | 889-2346-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-PM07GEC |
Description | CONN RCPT HSG 4POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-PM07GEC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.44000 | ¥49.44 |
10 | ¥44.74100 | ¥447.41 |
25 | ¥42.26320 | ¥1,056.58 |
50 | ¥41.23240 | ¥2,061.62 |
200 | ¥39.17055 | ¥7,834.11 |
400 | ¥36.29608 | ¥14,518.43 |