ATP04-4P-BLK | |
---|---|
DigiKey Part Number | ATP04-4P-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-BLK |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.78000 | ¥28.78 |
10 | ¥26.14200 | ¥261.42 |
25 | ¥24.75720 | ¥618.93 |
50 | ¥24.18160 | ¥1,209.08 |
100 | ¥23.03070 | ¥2,303.07 |
250 | ¥20.27348 | ¥5,068.37 |