ATM4P-BT-YW | |
---|---|
DigiKey Part Number | 889-ATM4P-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATM4P-BT-YW |
Description | BOOT FOR 4 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM4P-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.37000 | ¥6.37 |
10 | ¥5.39800 | ¥53.98 |
25 | ¥5.17240 | ¥129.31 |