AT16-18PB-PM11 | |
---|---|
DigiKey Part Number | 889-AT16-18PB-PM11-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18PB-PM11 |
Description | CONN RCPT HSG 18POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18PB-PM11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.79000 | ¥81.79 |
10 | ¥73.64700 | ¥736.47 |
25 | ¥69.38160 | ¥1,734.54 |
50 | ¥67.60260 | ¥3,380.13 |
100 | ¥65.82300 | ¥6,582.30 |
300 | ¥58.70733 | ¥17,612.20 |
500 | ¥55.14926 | ¥27,574.63 |
1,000 | ¥48.74485 | ¥48,744.85 |