AT04-12PB-SRBK | |
---|---|
DigiKey Part Number | AT04-12PB-SRBK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-SRBK |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-SRBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.60300 | ¥356.03 |
25 | ¥33.63400 | ¥840.85 |
50 | ¥32.81260 | ¥1,640.63 |
100 | ¥31.17150 | ¥3,117.15 |
300 | ¥28.88427 | ¥8,665.28 |