AT04-12PA-P031 | |
---|---|
DigiKey Part Number | 889-2975-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-P031 |
Description | CONN RCPT 12POS CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-P031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.74000 | ¥116.74 |
10 | ¥103.48500 | ¥1,034.85 |
25 | ¥99.50280 | ¥2,487.57 |
50 | ¥95.52280 | ¥4,776.14 |
200 | ¥90.21590 | ¥18,043.18 |
400 | ¥82.25568 | ¥32,902.27 |
600 | ¥76.94885 | ¥46,169.31 |
1,000 | ¥70.58068 | ¥70,580.68 |