AT04-12PA-P030 | |
---|---|
DigiKey Part Number | 889-2974-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-P030 |
Description | CONN RCPT 12POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-P030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |
10 | ¥86.99100 | ¥869.91 |
25 | ¥83.64480 | ¥2,091.12 |
50 | ¥80.29840 | ¥4,014.92 |
100 | ¥75.83810 | ¥7,583.81 |
400 | ¥69.14625 | ¥27,658.50 |
800 | ¥61.11625 | ¥48,893.00 |
1,200 | ¥59.33185 | ¥71,198.22 |