AHDP06-24-16SN-SRA | |
---|---|
DigiKey Part Number | 889-AHDP06-24-16SN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-16SN-SRA |
Description | CONN PLG HSG FMALE 16POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-16SN-SRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.19000 | ¥115.19 |
10 | ¥102.07400 | ¥1,020.74 |
25 | ¥98.15160 | ¥2,453.79 |
50 | ¥94.22580 | ¥4,711.29 |
100 | ¥88.99070 | ¥8,899.07 |
400 | ¥81.13838 | ¥32,455.35 |
800 | ¥71.71595 | ¥57,372.76 |
1,200 | ¥69.62206 | ¥83,546.47 |