AHDMBS-24-059 | |
---|---|
DigiKey Part Number | 889-AHDMBS-24-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDMBS-24-059 |
Description | CONN BACKSHELL W/CLMP SZ24 SILV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp M38x1.5 24 |
Datasheet | Datasheet |
EDA/CAD Models | AHDMBS-24-059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.441" ~ 0.948" (11.20mm ~ 24.08mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24 | |
Thread Size | M38x1.5 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 8 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Bushing, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDM Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.00000 | ¥97.00 |
10 | ¥84.03500 | ¥840.35 |
25 | ¥81.29200 | ¥2,032.30 |