AHDMBS-24-001 | |
---|---|
DigiKey Part Number | 889-AHDMBS-24-001-ND |
Manufacturer | |
Manufacturer Product Number | AHDMBS-24-001 |
Description | CONN BACKSHELL SZ24 BLACK M38 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M38x1.5 24 |
Datasheet | Datasheet |
EDA/CAD Models | AHDMBS-24-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.126" (28.60mm) | |
Diameter - Outside | 1.622" (41.20mm) | |
Shell Size - Insert | 24 | |
Thread Size | M38x1.5 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Tie Wrap Holder | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDM Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.23000 | ¥37.23 |
10 | ¥33.78900 | ¥337.89 |
25 | ¥32.00160 | ¥800.04 |
50 | ¥31.25520 | ¥1,562.76 |
100 | ¥29.76760 | ¥2,976.76 |
300 | ¥26.04657 | ¥7,813.97 |
500 | ¥25.30234 | ¥12,651.17 |
1,000 | ¥21.58144 | ¥21,581.44 |
2,500 | ¥20.09312 | ¥50,232.80 |