ACPS-GN-AU | |
---|---|
DigiKey Part Number | 889-ACPS-GN-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPS-GN-AU |
Description | 1/4" K SERIES PHONE STR STEREO N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.200" (30.60mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Silver | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.86000 | ¥64.86 |
10 | ¥58.65700 | ¥586.57 |
25 | ¥55.41400 | ¥1,385.35 |
50 | ¥54.06120 | ¥2,703.06 |
100 | ¥51.35790 | ¥5,135.79 |
250 | ¥45.95224 | ¥11,488.06 |
500 | ¥43.24902 | ¥21,624.51 |
1,000 | ¥37.84289 | ¥37,842.89 |