ACPM-RN-AU | |
---|---|
DigiKey Part Number | 889-1829-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-RN-AU |
Description | CONN PLUG MONO 1/4" R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.200" (30.60mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | - | |
Includes | 4 pcs - 1 Connector, 1 Cap, 1 Sleeve, 1 Handle | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥35.67000 | ¥356.70 |
25 | ¥33.69520 | ¥842.38 |
50 | ¥32.87420 | ¥1,643.71 |
100 | ¥31.23060 | ¥3,123.06 |
250 | ¥28.93852 | ¥7,234.63 |