INIR-PR2.1% | |
---|---|
DigiKey Part Number | 1782-INIR-PR2.1%-ND |
Manufacturer | |
Manufacturer Product Number | INIR-PR2.1% |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 35mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,853.69000 | ¥1,853.69 |