EC4-2000-CO | |
---|---|
DigiKey Part Number | 1782-EC4-2000-CO-ND |
Manufacturer | |
Manufacturer Product Number | EC4-2000-CO |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥591.55700 | ¥11,831.14 |
40 | ¥554.58525 | ¥22,183.41 |
100 | ¥536.09860 | ¥53,609.86 |