ST0628-30-001-A | |
---|---|
DigiKey Part Number | 115-ST0628-30-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0628-30-001-A |
Description | DUAL BAND EXTERNAL RF ANTENNA 86 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 891.5MHz IoT, LoRa, LPWAN, RFID, Sigfox Whip, Straight RF Antenna 868MHz ~ 915MHz 2.4dBi SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 891.5MHz | |
Frequency Range | 868MHz ~ 915MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 2.4dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.299" (160.00mm) | |
Applications | IoT, LoRa, LPWAN, RFID, Sigfox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.14000 | ¥70.14 |
10 | ¥63.35100 | ¥633.51 |
25 | ¥60.40640 | ¥1,510.16 |
100 | ¥52.45080 | ¥5,245.08 |
250 | ¥50.09392 | ¥12,523.48 |
500 | ¥45.67364 | ¥22,836.82 |
1,000 | ¥39.78034 | ¥39,780.34 |