ST0626-41-301-B | |
---|---|
DigiKey Part Number | 115-ST0626-41-301-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0626-41-301-B |
Description | IP 67 SINGLE BAND EXTERNAL RF AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz IoT, LoRa, LPWAN, RFID, Sigfox Module RF Antenna 902MHz ~ 928MHz 2.5dBi N Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -14dB | |
Gain | 2.5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | N Type | |
Ingress Protection | IP67 | |
Mounting Type | - | |
Height (Max) | 9.472" (240.60mm) | |
Applications | IoT, LoRa, LPWAN, RFID, Sigfox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.39000 | ¥648.39 |
10 | ¥615.96400 | ¥6,159.64 |
30 | ¥599.75233 | ¥17,992.57 |
100 | ¥555.17530 | ¥55,517.53 |