ST0326-40-001-B | |
---|---|
DigiKey Part Number | 115-ST0326-40-001-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0326-40-001-B |
Description | RF ANTENNA EXTERNAL LTE SUB 6GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 749MHz, 880MHz, 1.94GHz, 2.495GHz, 4.15GHz, 5.5375GHz 4G, 5G, LTE Whip, Right Angle RF Antenna 698MHz ~ 800MHz, 800MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz 3dBi, 3.2dBi, 3.1dBi, 3.2dBi, 5.5dBi, 5.5dBi SMA Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 749MHz, 880MHz, 1.94GHz, 2.495GHz, 4.15GHz, 5.5375GHz | |
Frequency Range | 698MHz ~ 800MHz, 800MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -7dB, -5dB, -3dB | |
Gain | 3dBi, 3.2dBi, 3.1dBi, 3.2dBi, 5.5dBi, 5.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.661" (220.00mm) | |
Applications | 4G, 5G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥62.00889 | ¥62,008.89 |