SMP-MSSB-PCS15T | |
---|---|
DigiKey Part Number | ARF3172TR-ND - Tape & Reel (TR) ARF3172CT-ND - Cut Tape (CT) ARF3172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCS15T |
Description | CONN SMP JACK STR SMD 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCS15T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥33.78300 | ¥337.83 |
25 | ¥31.99520 | ¥799.88 |
50 | ¥31.24980 | ¥1,562.49 |
100 | ¥29.76220 | ¥2,976.22 |
250 | ¥26.04184 | ¥6,510.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥23.06565 | ¥18,452.52 |
1,600 | ¥20.83351 | ¥33,333.62 |
2,400 | ¥20.08946 | ¥48,214.70 |