SMP-MSLD-PCT19T | |
---|---|
DigiKey Part Number | 115-SMP-MSLD-PCT19TTR-ND - Tape & Reel (TR) 115-SMP-MSLD-PCT19TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT19T |
Description | RF CONNECTOR SMP STRAIGHT PCB LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT19T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥38.84700 | ¥388.47 |
25 | ¥36.79520 | ¥919.88 |
50 | ¥35.93960 | ¥1,796.98 |
100 | ¥34.22870 | ¥3,422.87 |
250 | ¥29.95028 | ¥7,487.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥29.09463 | ¥17,456.78 |
1,200 | ¥24.81598 | ¥29,779.18 |
1,800 | ¥23.96028 | ¥43,128.50 |
3,000 | ¥23.10454 | ¥69,313.62 |