FA1-NZSP-PCB-2 | |
---|---|
DigiKey Part Number | ARF3193-ND |
Manufacturer | |
Manufacturer Product Number | FA1-NZSP-PCB-2 |
Description | CONN FAKRA PLUG 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FA1-NZSP-PCB-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥41.28700 | ¥412.87 |
25 | ¥39.10480 | ¥977.62 |
40 | ¥38.19400 | ¥1,527.76 |
80 | ¥36.37563 | ¥2,910.05 |
250 | ¥31.82908 | ¥7,957.27 |
500 | ¥30.91960 | ¥15,459.80 |
1,000 | ¥26.37260 | ¥26,372.60 |
2,500 | ¥24.55382 | ¥61,384.55 |