APH-HDBNCP-J | |
---|---|
DigiKey Part Number | ARF1758-ND |
Manufacturer | |
Manufacturer Product Number | APH-HDBNCP-J |
Description | CONN ADAPT PLUG-JACK HDBNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Plug, Male Pin To BNC HD Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | APH-HDBNCP-J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC HD Plug, Male Pin | |
Convert To (Adapter End) | BNC HD Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.17000 | ¥392.17 |
10 | ¥343.41200 | ¥3,434.12 |
25 | ¥328.57400 | ¥8,214.35 |
50 | ¥317.97400 | ¥15,898.70 |
100 | ¥307.37470 | ¥30,737.47 |
250 | ¥290.41636 | ¥72,604.09 |