A-1JB-100 | |
---|---|
DigiKey Part Number | ARF2165TR-ND - Tape & Reel (TR) ARF2165CT-ND - Cut Tape (CT) ARF2165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-1JB-100 |
Description | CONN UMC JACK STR 50 OHM SMD |
Customer Reference | |
Detailed Description | U.FL (UMCC), AMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 500 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |