919-422J-71P12G | |
---|---|
DigiKey Part Number | 115-919-422J-71P12G-ND |
Manufacturer | |
Manufacturer Product Number | 919-422J-71P12G |
Description | MCX STRAIGHT PCB JACK, 12G OPTIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-422J-71P12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.51000 | ¥71.51 |
10 | ¥64.36500 | ¥643.65 |
25 | ¥60.63440 | ¥1,515.86 |
50 | ¥59.07940 | ¥2,953.97 |
100 | ¥57.52530 | ¥5,752.53 |