908-22100T | |
---|---|
DigiKey Part Number | 115-908-22100TTR-ND - Tape & Reel (TR) 115-908-22100TCT-ND - Cut Tape (CT) 115-908-22100TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 908-22100T |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
EDA/CAD Models | 908-22100T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.33400 | ¥553.34 |
25 | ¥52.27000 | ¥1,306.75 |
50 | ¥50.99600 | ¥2,549.80 |
100 | ¥48.44610 | ¥4,844.61 |
250 | ¥43.34644 | ¥10,836.61 |
500 | ¥40.79682 | ¥20,398.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.28452 | ¥49,926.78 |