903-499J-51P2 | |
---|---|
DigiKey Part Number | ARF1244-ND |
Manufacturer | |
Manufacturer Product Number | 903-499J-51P2 |
Description | CONN SMB JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥45.43100 | ¥454.31 |
25 | ¥43.02760 | ¥1,075.69 |
50 | ¥42.02620 | ¥2,101.31 |
100 | ¥40.02550 | ¥4,002.55 |
300 | ¥35.02233 | ¥10,506.70 |
500 | ¥34.02152 | ¥17,010.76 |
1,000 | ¥29.01840 | ¥29,018.40 |
2,500 | ¥27.01714 | ¥67,542.85 |