531-40035-1006 | |
---|---|
DigiKey Part Number | 531-40035-1006-ND |
Manufacturer | |
Manufacturer Product Number | 531-40035-1006 |
Description | CONN F RCPT STR 75 OHM EDGE MNT |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Board Edge, Cutout; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 531-40035-1006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, Cutout; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Guide | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 60°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |